Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA4J3X7R1E105K125AD SMD Multilayer Ceramic Capacitor, Conductive Epoxy Mount, 1 µF, 25 V, 0805 [2012 Metric], ± 10%](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA4J3X7R1E105K125ADCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3416396RL
Cut Tape3416396
Product RangeCGA Conductive Epoxy Series
Also Known AsCGA4J3X7R1E105KT0Y0B
Your Part Number
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | CNY2.680 | CNY13.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.680 (CNY3.0284) |
| 50+ | CNY1.170 (CNY1.3221) |
| 250+ | CNY1.030 (CNY1.1639) |
| 500+ | CNY0.778 (CNY0.8791) |
| 1000+ | CNY0.687 (CNY0.7763) |
| 2000+ | CNY0.664 (CNY0.7503) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA4J3X7R1E105K125ADCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3416396RL
Cut Tape3416396
Product RangeCGA Conductive Epoxy Series
Also Known AsCGA4J3X7R1E105KT0Y0B
Technical Datasheet
Capacitance1µF
Voltage(DC)25V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCGA Conductive Epoxy Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsSMD, Conductive Epoxy Mounting
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Product Overview
CGA4J3X7R1E105K125AD is a CGA conductive epoxy series multilayer ceramic chip capacitor. The conductive epoxy application CGA series, automotive grade of TDK's MLCC, is a product for conductive glue mounting, not for solder mounting. The risk of silver migration is reduced due to AgPdCu termination.
- 2.0mm x 1.25mm [EIA 0805] size, 1.5mm thickness
- 1μF capacitance, ±10% tolerance
- 25VDC rated voltage, ±15% temperature coefficient
- X7R dielectric
- Operating temperature range from -55 to 125°C
- AEC-Q200 conductive epoxy application
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
SMD, Conductive Epoxy Mounting
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
CGA Conductive Epoxy Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
