Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA4J3X7R1C335M125AB SMD Multilayer Ceramic Capacitor, 3.3 µF, 16 V, 0805 [2012 Metric], ± 20%, X7R](https://www.element14.cn/productimages/standard/en_GB/3416472-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA4J3X7R1C335M125ABCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4258636RL
Cut Tape4258636
Product RangeCGA Series
Also Known AsCGA4J3X7R1C335MT0Y0N
Your Part Number
1,570 In Stock
Need more?
1,570 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.060 | CNY15.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.060 (CNY3.4578) |
| 50+ | CNY1.370 (CNY1.5481) |
| 250+ | CNY1.220 (CNY1.3786) |
| 500+ | CNY0.960 (CNY1.0848) |
| 1000+ | CNY0.884 (CNY0.9989) |
| 2000+ | CNY0.854 (CNY0.965) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA4J3X7R1C335M125ABCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4258636RL
Cut Tape4258636
Product RangeCGA Series
Also Known AsCGA4J3X7R1C335MT0Y0N
Technical Datasheet
Capacitance3.3µF
Voltage(DC)16V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3.3µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Product Range
CGA Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
