Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA4J2NP02A472J125AA SMD Multilayer Ceramic Capacitor, 4700 pF, 100 V, 0805 [2012 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/3489775-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA4J2NP02A472J125AACopy
Manufacturer Standard Lead Time66 weeks
Order Code
Full Reel3651348
Cut Tape4172194
Cut Tape4172194RL
Product RangeCGA Series
Also Known AsCGA4J2NP02A472JT0Y0N
Your Part Number
6,540 In Stock
Need more?
6,540 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.830 | CNY14.15 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.830 (CNY3.1979) |
| 50+ | CNY1.260 (CNY1.4238) |
| 250+ | CNY1.130 (CNY1.2769) |
| 500+ | CNY0.877 (CNY0.991) |
| 1000+ | CNY0.809 (CNY0.9142) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.724 (CNY0.8181) |
| 10000+ | CNY0.648 (CNY0.7322) |
| 20000+ | CNY0.636 (CNY0.7187) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA4J2NP02A472J125AACopy
Manufacturer Standard Lead Time66 weeks
Order Code
Full Reel3651348
Cut Tape4172194
Cut Tape4172194RL
Product RangeCGA Series
Also Known AsCGA4J2NP02A472JT0Y0N
Technical Datasheet
Capacitance4700pF
Voltage(DC)100V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCGA Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4700pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitance Tolerance
± 5%
Product Range
CGA Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for CGA4J2NP02A472J125AA
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
