Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA4J2NP02A332J125AA SMD Multilayer Ceramic Capacitor, 3300 pF, 100 V, 0805 [2012 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA4J2NP02A332J125AACopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4258663RL
Cut Tape4258663
Product RangeCGA Series
Also Known AsCGA4J2NP02A332JT0Y0N
Your Part Number
3,980 In Stock
Need more?
3,980 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.150 | CNY10.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.150 (CNY2.4295) |
| 50+ | CNY0.892 (CNY1.008) |
| 250+ | CNY0.793 (CNY0.8961) |
| 500+ | CNY0.603 (CNY0.6814) |
| 1000+ | CNY0.550 (CNY0.6215) |
| 2000+ | CNY0.497 (CNY0.5616) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA4J2NP02A332J125AACopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4258663RL
Cut Tape4258663
Product RangeCGA Series
Also Known AsCGA4J2NP02A332JT0Y0N
Technical Datasheet
Capacitance3300pF
Voltage(DC)100V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCGA Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3300pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitance Tolerance
± 5%
Product Range
CGA Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for CGA4J2NP02A332J125AA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
