Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA4J1X8L1H334K125AC SMD Multilayer Ceramic Capacitor, 0.33 µF, 50 V, 0805 [2012 Metric], ± 10%, X8L](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA4J1X8L1H334K125ACCopy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3816883RL
Cut Tape3816883
Product RangeCGA Series
Also Known AsCGA4J1X8L1H334KT0Y0N
Your Part Number
1,989 In Stock
Need more?
1,989 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | CNY3.210 | CNY16.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.210 (CNY3.6273) |
| 50+ | CNY1.420 (CNY1.6046) |
| 250+ | CNY1.270 (CNY1.4351) |
| 500+ | CNY1.010 (CNY1.1413) |
| 1000+ | CNY0.923 (CNY1.043) |
| 2000+ | CNY0.831 (CNY0.939) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA4J1X8L1H334K125ACCopy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3816883RL
Cut Tape3816883
Product RangeCGA Series
Also Known AsCGA4J1X8L1H334KT0Y0N
Technical Datasheet
Capacitance0.33µF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8L
Product RangeCGA Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
CGA4J1X8L1H334K125AC is a CGA series high temperature application, automotive grade multilayer ceramic chip capacitor. It is a product that supports high temperature environments with a maximum operating temperature of 150°C. Typical applications are engine rooms, peripheral circuits of IGBT, SiC, GaN used at high temperature environments, decoupling, smoothing, snubber and resonant circuit of high-temperature operating equipment.
- AEC-Q200 compliant
- 0.33uF capacitance, ±10% capacitance tolerance
- 0805 (2012 metric) capacitor case / package
- Operating temperature range from -55 to 150°C
- 2mm product length
- 1.25mm product width
- 50VDC voltage rating
Technical Specifications
Capacitance
0.33µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X8L
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
MSL
-
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
