Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA4J1X7R1V335M125AC SMD Multilayer Ceramic Capacitor, 3.3 µF, 35 V, 0805 [2012 Metric], ± 20%, X7R](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA4J1X7R1V335M125ACCopy
Order Code
Re-Reel4149868RL
Cut Tape4149868
Product RangeCGA Series
Also Known AsCGA4J1X7R1V335MT000N
Your Part Number
960 In Stock
Need more?
960 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.270 | CNY16.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.270 (CNY3.6951) |
| 50+ | CNY1.510 (CNY1.7063) |
| 250+ | CNY1.320 (CNY1.4916) |
| 500+ | CNY1.080 (CNY1.2204) |
| 1000+ | CNY0.988 (CNY1.1164) |
| 2000+ | CNY0.927 (CNY1.0475) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA4J1X7R1V335M125ACCopy
Order Code
Re-Reel4149868RL
Cut Tape4149868
Product RangeCGA Series
Also Known AsCGA4J1X7R1V335MT000N
Technical Datasheet
Capacitance3.3µF
Voltage(DC)35V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3.3µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Product Range
CGA Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017
