Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA4C2NP01H682J060AA SMD Multilayer Ceramic Capacitor, 6800 pF, 50 V, 0805 [2012 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/3489775-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA4C2NP01H682J060AACopy
Manufacturer Standard Lead Time67 weeks
Order Code
Full Reel3651333
Cut Tape4172142
Cut Tape4172142RL
Product RangeCGA Series
Also Known AsCGA4C2NP01H682JT0Y0N
Your Part Number
15,190 In Stock
Need more?
15,190 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.230 | CNY12.30 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.230 (CNY1.3899) |
| 100+ | CNY1.100 (CNY1.243) |
| 500+ | CNY0.862 (CNY0.9741) |
| 1000+ | CNY0.793 (CNY0.8961) |
| 2000+ | CNY0.778 (CNY0.8791) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.634 (CNY0.7164) |
| 20000+ | CNY0.595 (CNY0.6724) |
| 40000+ | CNY0.584 (CNY0.6599) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA4C2NP01H682J060AACopy
Manufacturer Standard Lead Time67 weeks
Order Code
Full Reel3651333
Cut Tape4172142
Cut Tape4172142RL
Product RangeCGA Series
Also Known AsCGA4C2NP01H682JT0Y0N
Technical Datasheet
Capacitance6800pF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCGA Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
6800pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
CGA Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for CGA4C2NP01H682J060AA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
