Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA4C2NP01H472J060AA SMD Multilayer Ceramic Capacitor, 4700 pF, 50 V, 0805 [2012 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/3489842-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA4C2NP01H472J060AACopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4149867RL
Cut Tape4149867
Product RangeCGA Series
Also Known AsCGA4C2NP01H472JT0Y0N
Your Part Number
2,420 In Stock
Need more?
2,420 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.030 | CNY10.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.030 (CNY1.1639) |
| 100+ | CNY0.915 (CNY1.0339) |
| 500+ | CNY0.694 (CNY0.7842) |
| 1000+ | CNY0.641 (CNY0.7243) |
| 2000+ | CNY0.626 (CNY0.7074) |
| 4000+ | CNY0.611 (CNY0.6904) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA4C2NP01H472J060AACopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4149867RL
Cut Tape4149867
Product RangeCGA Series
Also Known AsCGA4C2NP01H472JT0Y0N
Technical Datasheet
Capacitance4700pF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCGA Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4700pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
CGA Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
