Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA3EANP02A152J080AC SMD Multilayer Ceramic Capacitor, 1500 pF, 100 V, 0603 [1608 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA3EANP02A152J080ACCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4258667RL
Cut Tape4258667
Product RangeCGA3EA Series
Also Known AsCGA3EANP02A152JT000E
Your Part Number
3,870 In Stock
Need more?
3,870 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.080 | CNY10.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.080 (CNY1.2204) |
| 100+ | CNY0.938 (CNY1.0599) |
| 500+ | CNY0.740 (CNY0.8362) |
| 1000+ | CNY0.679 (CNY0.7673) |
| 2000+ | CNY0.603 (CNY0.6814) |
| 4000+ | CNY0.527 (CNY0.5955) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA3EANP02A152J080ACCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4258667RL
Cut Tape4258667
Product RangeCGA3EA Series
Also Known AsCGA3EANP02A152JT000E
Technical Datasheet
Capacitance1500pF
Voltage(DC)100V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCGA3EA Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1500pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitance Tolerance
± 5%
Product Range
CGA3EA Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
