Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA3EANP02A103J080AC SMD Multilayer Ceramic Capacitor, 0.01 µF, 100 V, 0603 [1608 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/3489842-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA3EANP02A103J080ACCopy
Manufacturer Standard Lead Time53 weeks
Order Code
Cut Tape3416375
Cut Tape3416375RL
Product RangeCGA3EA Series
Also Known AsCGA3EANP02A103JT000E
Your Part Number
8,746 In Stock
40,000 more incoming. You can reserve stock now
8,746 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.330 (CNY1.5029) |
| 100+ | CNY1.060 (CNY1.1978) |
| 500+ | CNY0.865 (CNY0.9774) |
| 1000+ | CNY0.770 (CNY0.8701) |
| 2000+ | CNY0.762 (CNY0.8611) |
| 4000+ | CNY0.649 (CNY0.7334) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY13.30 (CNY15.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA3EANP02A103J080ACCopy
Manufacturer Standard Lead Time53 weeks
Order Code
Cut Tape3416375
Cut Tape3416375RL
Product RangeCGA3EA Series
Also Known AsCGA3EANP02A103JT000E
Technical Datasheet
Capacitance0.01µF
Voltage(DC)100V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCGA3EA Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitance Tolerance
± 5%
Product Range
CGA3EA Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
