Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA3EAC0G2A682J080AC SMD Multilayer Ceramic Capacitor, 6800 pF, 100 V, 0603 [1608 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/3489788-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA3EAC0G2A682J080ACCopy
Manufacturer Standard Lead Time67 weeks
Order Code
Full Reel3651324
Re-Reel4172136RL
Cut Tape4172136
Product RangeCGA Series
Also Known AsCGA3EAC0G2A682JT000E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.080 | CNY10.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.080 (CNY1.2204) |
| 100+ | CNY0.884 (CNY0.9989) |
| 500+ | CNY0.710 (CNY0.8023) |
| 1000+ | CNY0.618 (CNY0.6983) |
| 2000+ | CNY0.606 (CNY0.6848) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.511 (CNY0.5774) |
| 20000+ | CNY0.501 (CNY0.5661) |
| 40000+ | CNY0.491 (CNY0.5548) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA3EAC0G2A682J080ACCopy
Manufacturer Standard Lead Time67 weeks
Order Code
Full Reel3651324
Re-Reel4172136RL
Cut Tape4172136
Product RangeCGA Series
Also Known AsCGA3EAC0G2A682JT000E
Technical Datasheet
Capacitance6800pF
Voltage(DC)100V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCGA Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
6800pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitance Tolerance
± 5%
Product Range
CGA Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
