Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA3E3X8R1H104K080AE SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0603 [1608 Metric], ± 10%, X8R](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA3E3X8R1H104K080AECopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3228152RL
Cut Tape3228152
Product RangeCGA Series
Also Known AsCGA3E3X8R1H104KT0Y0S
Your Part Number
45,141 In Stock
Need more?
45,141 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.747 | CNY7.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.747 (CNY0.8441) |
| 100+ | CNY0.657 (CNY0.7424) |
| 500+ | CNY0.511 (CNY0.5774) |
| 1000+ | CNY0.466 (CNY0.5266) |
| 2000+ | CNY0.417 (CNY0.4712) |
| 4000+ | CNY0.367 (CNY0.4147) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA3E3X8R1H104K080AECopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3228152RL
Cut Tape3228152
Product RangeCGA Series
Also Known AsCGA3E3X8R1H104KT0Y0S
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8R
Product RangeCGA Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
CGA3E3X8R1H104K080AE is a soft termination CGA series, automotive grade multilayer ceramic chip capacitor. It is a product incorporating a conductive resin layer into the terminal electrodes. The resin layer protects the ceramic body from cracks by relieving stress caused by thermal shock and board flexure. Typical applications include fail-safe design for battery line, prevention of ceramic element crack by board bending, prevention of solder crack by thermal shock and equipment such as mobile devices and smart key having a high possibility of drop.
- Capacitance value of 0.1uF
- Capacitance tolerance of ±10%
- 0603 (1608 metric) case size
- 50VDC voltage rating
- High resistance to mechanical stress and thermal shock by resin layers
- AEC-Q200 compliant
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X8R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
