Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA3E3X8R1C334M080AB SMD Multilayer Ceramic Capacitor, 0.33 µF, 16 V, 0603 [1608 Metric], ± 20%, X8R](https://www.element14.cn/productimages/standard/en_GB/3489775-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA3E3X8R1C334M080ABCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Full Reel3651317
Re-Reel4172134RL
Cut Tape4172134
Product RangeCGA Series
Also Known AsCGA3E3X8R1C334MT0Y0N
Your Part Number
25,990 In Stock
Need more?
25,990 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.020 | CNY10.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.020 (CNY1.1526) |
| 100+ | CNY0.900 (CNY1.017) |
| 500+ | CNY0.687 (CNY0.7763) |
| 1000+ | CNY0.634 (CNY0.7164) |
| 2000+ | CNY0.622 (CNY0.7029) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.511 (CNY0.5774) |
| 20000+ | CNY0.481 (CNY0.5435) |
| 40000+ | CNY0.472 (CNY0.5334) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA3E3X8R1C334M080ABCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Full Reel3651317
Re-Reel4172134RL
Cut Tape4172134
Product RangeCGA Series
Also Known AsCGA3E3X8R1C334MT0Y0N
Technical Datasheet
Capacitance0.33µF
Voltage(DC)16V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX8R
Product RangeCGA Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.33µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X8R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Product Range
CGA Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
