Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA3E3X5R1A155M080AB SMD Multilayer Ceramic Capacitor, 1.5 µF, 10 V, 0603 [1608 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA3E3X5R1A155M080ABCopy
Order Code
Re-Reel4149863RL
Cut Tape4149863
Product RangeCGA Series
Also Known AsCGA3E3X5R1A155MT0Y0N
Your Part Number
3,280 In Stock
Need more?
3,280 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.732 | CNY7.32 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.732 (CNY0.8272) |
| 100+ | CNY0.646 (CNY0.730) |
| 500+ | CNY0.508 (CNY0.574) |
| 1000+ | CNY0.457 (CNY0.5164) |
| 2000+ | CNY0.421 (CNY0.4757) |
| 4000+ | CNY0.384 (CNY0.4339) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA3E3X5R1A155M080ABCopy
Order Code
Re-Reel4149863RL
Cut Tape4149863
Product RangeCGA Series
Also Known AsCGA3E3X5R1A155MT0Y0N
Technical Datasheet
Capacitance1.5µF
Voltage(DC)10V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeCGA Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1.5µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Product Range
CGA Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
