Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA3E3X5R1A155K080AB SMD Multilayer Ceramic Capacitor, 1.5 µF, 10 V, 0603 [1608 Metric], ± 10%, X5R](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA3E3X5R1A155K080ABCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4149862RL
Cut Tape4149862
Product RangeCGA Series
Also Known AsCGA3E3X5R1A155KT0Y0N
Your Part Number
5,229 In Stock
Need more?
5,229 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.809 | CNY8.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.809 (CNY0.9142) |
| 100+ | CNY0.710 (CNY0.8023) |
| 500+ | CNY0.550 (CNY0.6215) |
| 1000+ | CNY0.504 (CNY0.5695) |
| 2000+ | CNY0.497 (CNY0.5616) |
| 4000+ | CNY0.382 (CNY0.4317) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA3E3X5R1A155K080ABCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4149862RL
Cut Tape4149862
Product RangeCGA Series
Also Known AsCGA3E3X5R1A155KT0Y0N
Technical Datasheet
Capacitance1.5µF
Voltage(DC)10V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeCGA Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1.5µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
