Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA3E1X7R1E105K080AD SMD Multilayer Ceramic Capacitor, Conductive Epoxy Mount, 1 µF, 25 V, 0603 [1608 Metric], ± 10%](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA3E1X7R1E105K080ADCopy
Manufacturer Standard Lead Time33 weeks
Order Code3416347
Product RangeCGA Conductive Epoxy Series
Also Known AsCGA3E1X7R1E105KT0Y0B
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.750 (CNY1.9775) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.75 (CNY1.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA3E1X7R1E105K080ADCopy
Manufacturer Standard Lead Time33 weeks
Order Code3416347
Product RangeCGA Conductive Epoxy Series
Also Known AsCGA3E1X7R1E105KT0Y0B
Technical Datasheet
Capacitance1µF
Voltage(DC)25V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCGA Conductive Epoxy Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsSMD, Conductive Epoxy Mounting
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Product Overview
CGA3E1X7R1E105K080AD is a CGA conductive epoxy series multilayer ceramic chip capacitor. The conductive epoxy application CGA series, automotive grade of TDK's MLCC, is a product for conductive glue mounting, not for solder mounting. The risk of silver migration is reduced due to AgPdCu termination.
- 1.6mm x 0.8mm [EIA 0603] size, 0.95mm thickness
- 1μF capacitance, ±10% tolerance
- 25VDC rated voltage, ±15% temperature coefficient
- X7R dielectric
- Operating temperature range from -55 to 125°C
- AEC-Q200 conductive epoxy application
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
SMD, Conductive Epoxy Mounting
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
CGA Conductive Epoxy Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for CGA3E1X7R1E105K080AD
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
