Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA2B3X7R1H103K050BD SMD Multilayer Ceramic Capacitor, Conductive Epoxy Mount, 0.01 µF, 50 V, 0402 [1005 Metric]](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA2B3X7R1H103K050BDCopy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel4149854RL
Cut Tape4149854
Product RangeCGA Conductive Epoxy Series
Also Known AsCGA2B3X7R1H103KT0YNB
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.992 | CNY0.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.992 (CNY1.121) |
| 100+ | CNY0.352 (CNY0.3978) |
| 500+ | CNY0.260 (CNY0.2938) |
| 2500+ | CNY0.207 (CNY0.2339) |
| 5000+ | CNY0.192 (CNY0.217) |
| 10000+ | CNY0.153 (CNY0.1729) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA2B3X7R1H103K050BDCopy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel4149854RL
Cut Tape4149854
Product RangeCGA Conductive Epoxy Series
Also Known AsCGA2B3X7R1H103KT0YNB
Technical Datasheet
Capacitance0.01µF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCGA Conductive Epoxy Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsSMD, Conductive Epoxy Mounting
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Product Overview
CGA2B3X7R1H103K050BD is a CGA conductive epoxy series multilayer ceramic chip capacitor. The conductive epoxy application CGA series, automotive grade of TDK's MLCC, is a product for conductive glue mounting, not for solder mounting. The risk of silver migration is reduced due to AgPdCu termination.
- 1.0mm x 0.5mm [EIA 0402] size, 0.6mm thickness
- 10nF capacitance, ±10% tolerance
- 50VDC rated voltage, ±15% temperature coefficient
- X7R dielectric
- Operating temperature range from -55 to 125°C
- AEC-Q200 conductive epoxy application
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1mm
Capacitor Terminals
SMD, Conductive Epoxy Mounting
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
CGA Conductive Epoxy Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
