Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA2B3X7R0J224M050BB SMD Multilayer Ceramic Capacitor, 0.22 µF, 6.3 V, 0402 [1005 Metric], ± 20%, X7R](https://www.element14.cn/productimages/standard/en_GB/3489775-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA2B3X7R0J224M050BBCopy
Manufacturer Standard Lead Time67 weeks
Order Code
Full Reel3651240
Re-Reel4172106RL
Cut Tape4172106
Product RangeCGA Series
Also Known AsCGA2B3X7R0J224MT0Y0F
Your Part Number
37,370 In Stock
Need more?
37,370 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.359 | CNY3.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.359 (CNY0.4057) |
| 100+ | CNY0.314 (CNY0.3548) |
| 500+ | CNY0.230 (CNY0.2599) |
| 2500+ | CNY0.185 (CNY0.209) |
| 5000+ | CNY0.169 (CNY0.191) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.153 (CNY0.1729) |
| 50000+ | CNY0.139 (CNY0.1571) |
| 100000+ | CNY0.137 (CNY0.1548) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA2B3X7R0J224M050BBCopy
Manufacturer Standard Lead Time67 weeks
Order Code
Full Reel3651240
Re-Reel4172106RL
Cut Tape4172106
Product RangeCGA Series
Also Known AsCGA2B3X7R0J224MT0Y0F
Technical Datasheet
Capacitance0.22µF
Voltage(DC)6.3V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
CGA Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
