Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA2B3X5R1H473M050BB SMD Multilayer Ceramic Capacitor, 0.047 µF, 50 V, 0402 [1005 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/3489775-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA2B3X5R1H473M050BBCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Full Reel3651236
Re-Reel4172102RL
Cut Tape4172102
Product RangeCGA Series
Also Known AsCGA2B3X5R1H473MT0Y0F
Your Part Number
29,610 In Stock
Need more?
29,610 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.253 | CNY2.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.253 (CNY0.2859) |
| 100+ | CNY0.215 (CNY0.243) |
| 500+ | CNY0.162 (CNY0.1831) |
| 2500+ | CNY0.123 (CNY0.139) |
| 5000+ | CNY0.108 (CNY0.122) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.086 (CNY0.0972) |
| 50000+ | CNY0.077 (CNY0.087) |
| 100000+ | CNY0.076 (CNY0.0859) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA2B3X5R1H473M050BBCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Full Reel3651236
Re-Reel4172102RL
Cut Tape4172102
Product RangeCGA Series
Also Known AsCGA2B3X5R1H473MT0Y0F
Technical Datasheet
Capacitance0.047µF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeCGA Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.047µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Product Range
CGA Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
