Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA2B2X8R1H472K050BE SMD Multilayer Ceramic Capacitor, 4700 pF, 50 V, 0402 [1005 Metric], ± 10%, X8R](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA2B2X8R1H472K050BECopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3228070RL
Cut Tape3228070
Product RangeCGA Series
Also Known AsCGA2B2X8R1H472KT0Y0S
Your Part Number
6,518 In Stock
Need more?
6,518 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.616 | CNY6.16 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.616 (CNY0.6961) |
| 100+ | CNY0.544 (CNY0.6147) |
| 500+ | CNY0.414 (CNY0.4678) |
| 2500+ | CNY0.335 (CNY0.3786) |
| 5000+ | CNY0.313 (CNY0.3537) |
| 10000+ | CNY0.263 (CNY0.2972) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA2B2X8R1H472K050BECopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3228070RL
Cut Tape3228070
Product RangeCGA Series
Also Known AsCGA2B2X8R1H472KT0Y0S
Technical Datasheet
Capacitance4700pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8R
Product RangeCGA Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4700pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X8R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
