Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA2B2X8R1H152K050BA SMD Multilayer Ceramic Capacitor, 1500 pF, 50 V, 0402 [1005 Metric], ± 10%, X8R](https://www.element14.cn/productimages/standard/en_GB/2210838-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA2B2X8R1H152K050BACopy
Manufacturer Standard Lead Time54 weeks
Order Code
Cut Tape2210811
Cut Tape2210811RL
Product RangeCGA Series
Also Known AsCGA2B2X8R1H152KT0Y0M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.366 (CNY0.4136) |
| 100+ | CNY0.272 (CNY0.3074) |
| 500+ | CNY0.238 (CNY0.2689) |
| 2500+ | CNY0.231 (CNY0.261) |
| 5000+ | CNY0.213 (CNY0.2407) |
| 10000+ | CNY0.183 (CNY0.2068) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY3.66 (CNY4.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA2B2X8R1H152K050BACopy
Manufacturer Standard Lead Time54 weeks
Order Code
Cut Tape2210811
Cut Tape2210811RL
Product RangeCGA Series
Also Known AsCGA2B2X8R1H152KT0Y0M
Technical Datasheet
Capacitance1500pF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8R
Product RangeCGA Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Capacitance
1500pF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X8R
Product Length
1.02mm
Capacitor Terminals
SMD
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
