Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCGA2B2X8R1E682K050BACopy
Manufacturer Standard Lead Time54 weeks
Order Code
Cut Tape2210808
Cut Tape2210808RL
Product RangeCGA Series
Also Known AsCGA2B2X8R1E682KT0Y0M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.395 (CNY0.4464) |
| 100+ | CNY0.294 (CNY0.3322) |
| 500+ | CNY0.257 (CNY0.2904) |
| 2500+ | CNY0.249 (CNY0.2814) |
| 5000+ | CNY0.230 (CNY0.2599) |
| 10000+ | CNY0.198 (CNY0.2237) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY3.95 (CNY4.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA2B2X8R1E682K050BACopy
Manufacturer Standard Lead Time54 weeks
Order Code
Cut Tape2210808
Cut Tape2210808RL
Product RangeCGA Series
Also Known AsCGA2B2X8R1E682KT0Y0M
Technical Datasheet
Capacitance6800pF
Voltage(DC)25V
Voltage(AC)-
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8R
Product RangeCGA Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Capacitance
6800pF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X8R
Product Length
1.02mm
Capacitor Terminals
SMD
Operating Temperature Max
150°C
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
