Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA2B2X5R1E333M050BA SMD Multilayer Ceramic Capacitor, 0.033 µF, 25 V, 0402 [1005 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/3416472-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA2B2X5R1E333M050BACopy
Manufacturer Standard Lead Time86 weeks
Order Code
Re-Reel4258632RL
Cut Tape4258632
Product RangeCGA Series
Also Known AsCGA2B2X5R1E333MT0Y0F
Your Part Number
10,640 In Stock
Need more?
10,640 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.215 | CNY2.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.215 (CNY0.243) |
| 100+ | CNY0.185 (CNY0.209) |
| 500+ | CNY0.130 (CNY0.1469) |
| 2500+ | CNY0.100 (CNY0.113) |
| 5000+ | CNY0.093 (CNY0.1051) |
| 10000+ | CNY0.070 (CNY0.0791) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA2B2X5R1E333M050BACopy
Manufacturer Standard Lead Time86 weeks
Order Code
Re-Reel4258632RL
Cut Tape4258632
Product RangeCGA Series
Also Known AsCGA2B2X5R1E333MT0Y0F
Technical Datasheet
Capacitance0.033µF
Voltage(DC)25V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeCGA Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.033µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Product Range
CGA Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
