Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA2B2X5R1E223M050BA SMD Multilayer Ceramic Capacitor, 0.022 µF, 25 V, 0402 [1005 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/3416472-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA2B2X5R1E223M050BACopy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel4258631RL
Cut Tape4258631
Product RangeCGA Series
Also Known AsCGA2B2X5R1E223MT0Y0F
Your Part Number
8,680 In Stock
Need more?
8,680 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.176 | CNY1.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.176 (CNY0.1989) |
| 100+ | CNY0.153 (CNY0.1729) |
| 500+ | CNY0.108 (CNY0.122) |
| 2500+ | CNY0.086 (CNY0.0972) |
| 5000+ | CNY0.070 (CNY0.0791) |
| 10000+ | CNY0.055 (CNY0.0622) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA2B2X5R1E223M050BACopy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel4258631RL
Cut Tape4258631
Product RangeCGA Series
Also Known AsCGA2B2X5R1E223MT0Y0F
Technical Datasheet
Capacitance0.022µF
Voltage(DC)25V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeCGA Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.022µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Product Range
CGA Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
