![TDK CGA2B2C0G2A151J050BE SMD Multilayer Ceramic Capacitor, 150 pF, 100 V, 0402 [1005 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/3489842-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.428 | CNY4.28 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.428 (CNY0.4836) |
| 100+ | CNY0.375 (CNY0.4238) |
| 500+ | CNY0.283 (CNY0.3198) |
| 2500+ | CNY0.222 (CNY0.2509) |
| 5000+ | CNY0.207 (CNY0.2339) |
| 10000+ | CNY0.162 (CNY0.1831) |
Product Information
Product Overview
CGA2B2C0G2A151J050BE is a CGA series general-type automotive grade multilayer ceramic chip capacitor. It is a surface-mounted component, in which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. It is used in smoothing and decoupling use in power lines for automotive applications such as ADAS, autonomous driving system ECU, LC resonance circuits, and applications requiring high reliability.
- AEC-Q200 qualified
- Capacitance is 150pF
- ±5% capacitance tolerance
- 0402 [1005 Metric] case size
- C0G / NP0 dielectric characteristic
- Rated voltage (DC) is 100V
- Operating temperature range from -55°C to 125°C
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
Technical Specifications
150pF
0402 [1005 Metric]
C0G / NP0
1.02mm
Wraparound
125°C
No SVHC (04-Feb-2026)
100V
± 5%
CGA Series
0.5mm
-55°C
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
