![TDK CGA1A2X7R1H331K030BA SMD Multilayer Ceramic Capacitor, 330 pF, 50 V, 0201 [0603 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.283 | CNY2.83 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.283 (CNY0.3198) |
| 100+ | CNY0.192 (CNY0.217) |
| 500+ | CNY0.130 (CNY0.1469) |
| 2500+ | CNY0.114 (CNY0.1288) |
| 7500+ | CNY0.098 (CNY0.1107) |
| 15000+ | CNY0.082 (CNY0.0927) |
Product Information
Product Overview
CGA1A2X7R1H331K030BA is a CGA series general-type automotive grade multilayer ceramic chip capacitor. It is a surface-mounted component, in which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. It is used in smoothing and decoupling use in power lines for automotive applications such as ADAS, autonomous driving system ECU, LC resonance circuits, and applications requiring high reliability.
- AEC-Q200 qualified
- Capacitance is 330pF
- ±10% capacitance tolerance
- 0201 [0603 Metric] case size
- X7R dielectric characteristic
- Rated voltage (DC) is 50V
- Operating temperature range from -55°C to 125°C
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
Technical Specifications
330pF
0201 [0603 Metric]
X7R
0.6mm
Wraparound
125°C
MSL 1 - Unlimited
50V
± 10%
CGA Series
0.3mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
