Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA1A2X7R1C332M030BA SMD Multilayer Ceramic Capacitor, 3300 pF, 16 V, 0201 [0603 Metric], ± 20%, X7R](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA1A2X7R1C332M030BACopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4149849RL
Cut Tape4149849
Product RangeCGA Series
Also Known AsCGA1A2X7R1C332MT0YNN
Your Part Number
14,980 In Stock
Need more?
14,980 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.283 | CNY2.83 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.283 (CNY0.3198) |
| 100+ | CNY0.215 (CNY0.243) |
| 500+ | CNY0.162 (CNY0.1831) |
| 2500+ | CNY0.108 (CNY0.122) |
| 7500+ | CNY0.100 (CNY0.113) |
| 15000+ | CNY0.079 (CNY0.0893) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA1A2X7R1C332M030BACopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4149849RL
Cut Tape4149849
Product RangeCGA Series
Also Known AsCGA1A2X7R1C332MT0YNN
Technical Datasheet
Capacitance3300pF
Voltage(DC)16V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3300pF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X7R
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Product Range
CGA Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
