Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA1A2C0G1H2R2C030BA SMD Multilayer Ceramic Capacitor, 2.2 pF, 50 V, 0201 [0603 Metric], ± 0.25pF, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/3489775-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA1A2C0G1H2R2C030BACopy
Manufacturer Standard Lead Time66 weeks
Order Code
Full Reel3651184
Re-Reel4172193RL
Cut Tape4172193
Product RangeCGA Series
Also Known AsCGA1A2C0G1H2R2CT0YNN
Your Part Number
27,830 In Stock
Need more?
27,830 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.261 | CNY2.61 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.261 (CNY0.2949) |
| 100+ | CNY0.229 (CNY0.2588) |
| 500+ | CNY0.158 (CNY0.1785) |
| 2500+ | CNY0.120 (CNY0.1356) |
| 7500+ | CNY0.111 (CNY0.1254) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 15000+ | CNY0.103 (CNY0.1164) |
| 75000+ | CNY0.091 (CNY0.1028) |
| 150000+ | CNY0.075 (CNY0.0848) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA1A2C0G1H2R2C030BACopy
Manufacturer Standard Lead Time66 weeks
Order Code
Full Reel3651184
Re-Reel4172193RL
Cut Tape4172193
Product RangeCGA Series
Also Known AsCGA1A2C0G1H2R2CT0YNN
Technical Datasheet
Capacitance2.2pF
Voltage(DC)50V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Product RangeCGA Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2pF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 0.25pF
Product Range
CGA Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
