Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA1A1X7T0G224M030BC SMD Multilayer Ceramic Capacitor, 0.22 µF, 4 V, 0201 [0603 Metric], ± 20%, X7T](https://www.element14.cn/productimages/standard/en_GB/3489815-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA1A1X7T0G224M030BCCopy
Manufacturer Standard Lead Time50 weeks
Order Code4698747
Product RangeCGA Series
Also Known AsCGA1A1X7T0G224MT0YNN
Your Part Number
14,740 In Stock
Need more?
14,740 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.199 (CNY0.2249) |
| 100+ | CNY0.169 (CNY0.191) |
| 500+ | CNY0.123 (CNY0.139) |
| 2500+ | CNY0.121 (CNY0.1367) |
| 7500+ | CNY0.118 (CNY0.1333) |
| 15000+ | CNY0.115 (CNY0.130) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY1.99 (CNY2.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA1A1X7T0G224M030BCCopy
Manufacturer Standard Lead Time50 weeks
Order Code4698747
Product RangeCGA Series
Also Known AsCGA1A1X7T0G224MT0YNN
Technical Datasheet
Capacitance0.22µF
Voltage(DC)4V
Voltage(AC)-
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7T
Product RangeCGA Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.22µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
CGA Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
4V
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X7T
Product Length
0.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
