Print Page
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.520 (CNY3.9776) |
| 50+ | CNY2.020 (CNY2.2826) |
| 250+ | CNY1.230 (CNY1.3899) |
| 500+ | CNY0.976 (CNY1.1029) |
| 1000+ | CNY0.733 (CNY0.8283) |
| 2000+ | CNY0.719 (CNY0.8125) |
Price for:Each
Minimum: 5
Multiple: 5
CNY17.60 (CNY19.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCD45SL2GA100JYGKACopy
Manufacturer Standard Lead Time32 weeks
Order Code4379756
Product RangeCD Series
Also Known AsCD45SL2GA100JYGKA
Technical Datasheet
Capacitance10pF
Capacitance Tolerance± 5%
Suppression ClassX1 / Y1
Voltage Rating X440VAC
Voltage Rating Y400VAC
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing10mm
Product RangeCD Series
Operating Temperature Min-25°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10pF
Suppression Class
X1 / Y1
Voltage Rating Y
400VAC
Capacitor Mounting
Through Hole
Product Range
CD Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 5%
Voltage Rating X
440VAC
Capacitor Case / Package
Radial Leaded
Lead Spacing
10mm
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009

