Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCD45-E2GA681M-GKACopy
Manufacturer Standard Lead Time34 weeks
Order Code4379750
Product RangeCD45 Series
Also Known AsCD45-E2GA681M-GKA
Your Part Number
1,930 In Stock
Need more?
1,930 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.290 (CNY3.7177) |
| 50+ | CNY1.950 (CNY2.2035) |
| 250+ | CNY1.410 (CNY1.5933) |
| 500+ | CNY1.160 (CNY1.3108) |
| 1000+ | CNY0.884 (CNY0.9989) |
| 2000+ | CNY0.877 (CNY0.991) |
Price for:Each
Minimum: 5
Multiple: 5
CNY16.45 (CNY18.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCD45-E2GA681M-GKACopy
Manufacturer Standard Lead Time34 weeks
Order Code4379750
Product RangeCD45 Series
Also Known AsCD45-E2GA681M-GKA
Technical Datasheet
Capacitance680pF
Capacitance Tolerance± 20%
Suppression ClassX1 / Y1
Voltage Rating X440VAC
Voltage Rating Y400VAC
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing10mm
Product RangeCD45 Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
680pF
Suppression Class
X1 / Y1
Voltage Rating Y
400VAC
Capacitor Mounting
Through Hole
Product Range
CD45 Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 20%
Voltage Rating X
440VAC
Capacitor Case / Package
Radial Leaded
Lead Spacing
10mm
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
