Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCD45-B2GA101K-GKACopy
Manufacturer Standard Lead Time34 weeks
Order Code4379745
Product RangeCD45 Series
Also Known AsCD45-B2GA101K-GKA
Your Part Number
2,006 In Stock
Need more?
2,006 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.520 (CNY3.9776) |
| 50+ | CNY2.020 (CNY2.2826) |
| 250+ | CNY1.230 (CNY1.3899) |
| 500+ | CNY0.976 (CNY1.1029) |
| 1000+ | CNY0.733 (CNY0.8283) |
| 2000+ | CNY0.719 (CNY0.8125) |
Price for:Each
Minimum: 5
Multiple: 5
CNY17.60 (CNY19.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCD45-B2GA101K-GKACopy
Manufacturer Standard Lead Time34 weeks
Order Code4379745
Product RangeCD45 Series
Also Known AsCD45-B2GA101K-GKA
Technical Datasheet
Capacitance100pF
Capacitance Tolerance± 10%
Suppression ClassX1 / Y1
Voltage Rating X440VAC
Voltage Rating Y400VAC
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing10mm
Product RangeCD45 Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100pF
Suppression Class
X1 / Y1
Voltage Rating Y
400VAC
Capacitor Mounting
Through Hole
Product Range
CD45 Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 10%
Voltage Rating X
440VAC
Capacitor Case / Package
Radial Leaded
Lead Spacing
10mm
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
