Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCCT261631-30-06-02Copy
Manufacturer Standard Lead Time37 weeks
Order Code4661410
Product RangeCCT Series
Your Part Number
273 In Stock
Need more?
273 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.810 (CNY121.8253) |
| 10+ | CNY96.800 (CNY109.384) |
| 25+ | CNY93.630 (CNY105.8019) |
| 50+ | CNY92.150 (CNY104.1295) |
| 100+ | CNY90.660 (CNY102.4458) |
| 500+ | CNY88.850 (CNY100.4005) |
| 1000+ | CNY87.040 (CNY98.3552) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.81 (CNY121.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCCT261631-30-06-02Copy
Manufacturer Standard Lead Time37 weeks
Order Code4661410
Product RangeCCT Series
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage Range-
Measured CurrentAC
Accuracy-
Current Sensor Technology-
Primary Current100mA to 30A
Secondary Signal Type-
Sensor Mounting-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeCCT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
CCT261631-30-06-02 is a CCT series clamp type AC current sensor for energy management systems such as HEMS, BEMS, FEMS, CEMS. It accommodates automatic processes from wire wrapping and winding to soldering, ensuring high-quality and stable supply.
- Clamp type for easy installation on existing power equipment
- Equipped with a built-in open-circuit protective device
- 26mm length, 16mm width, 31mm height
- AC 0.1 to 30Arms (50/60Hz) applied current, AC 50Arms continuous AC maximum allowed current
- 6mm internal clamp section diameter
- Operating temperature range from -20°C to 60°C
- 3000:1 nominal current transformation ratio
- 492ohm secondary winding resistance, 10mA±1% (30A, 50/60Hz) output current accuracy
- 7.5V clamp element open-circuit protection
- 100Mohm over (DC500V) insulation resistance, UL 94 V-0 flame retardant grade
Technical Specifications
Sensor Output Type
Analogue
Measured Current
AC
Current Sensor Technology
-
Secondary Signal Type
-
Operating Temperature Min
-20°C
Product Range
CCT Series
Supply Voltage Range
-
Accuracy
-
Primary Current
100mA to 30A
Sensor Mounting
-
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
