Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCC45SL3JD150JYGNACopy
Manufacturer Standard Lead Time30 weeks
Order Code4379729
Product RangeCC45 Series
Also Known AsCC45SL3JD150JYGNA
Your Part Number
9,559 In Stock
Need more?
9,559 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.290 (CNY3.7177) |
| 50+ | CNY2.160 (CNY2.4408) |
| 250+ | CNY1.350 (CNY1.5255) |
| 500+ | CNY1.090 (CNY1.2317) |
| 1000+ | CNY0.983 (CNY1.1108) |
| 2000+ | CNY0.877 (CNY0.991) |
Price for:Each
Minimum: 5
Multiple: 5
CNY16.45 (CNY18.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCC45SL3JD150JYGNACopy
Manufacturer Standard Lead Time30 weeks
Order Code4379729
Product RangeCC45 Series
Also Known AsCC45SL3JD150JYGNA
Technical Datasheet
Capacitance15pF
Voltage(DC)6kV
Capacitance Tolerance± 5%
Dielectric CharacteristicSL
Lead Spacing5mm
Capacitor TerminalsRadial Leaded
Product RangeCC45 Series
Operating Temperature Min-25°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
15pF
Capacitance Tolerance
± 5%
Lead Spacing
5mm
Product Range
CC45 Series
Operating Temperature Max
125°C
Voltage(DC)
6kV
Dielectric Characteristic
SL
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
