Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCC45SL3FD151JYGNACopy
Manufacturer Standard Lead Time34 weeks
Order Code4149839
Product RangeCC45 Series
Also Known AsCC45SL3FD151JYGNA
Your Part Number
1,172 In Stock
Need more?
1,172 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.590 (CNY4.0567) |
| 50+ | CNY1.620 (CNY1.8306) |
| 250+ | CNY1.450 (CNY1.6385) |
| 500+ | CNY1.170 (CNY1.3221) |
| 1000+ | CNY1.070 (CNY1.2091) |
| 2000+ | CNY0.953 (CNY1.0769) |
Price for:Each
Minimum: 5
Multiple: 5
CNY17.95 (CNY20.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCC45SL3FD151JYGNACopy
Manufacturer Standard Lead Time34 weeks
Order Code4149839
Product RangeCC45 Series
Also Known AsCC45SL3FD151JYGNA
Technical Datasheet
Capacitance150pF
Voltage(DC)3kV
Capacitance Tolerance± 5%
Dielectric CharacteristicSL
Lead Spacing7.5mm
Capacitor TerminalsPC Pin
Product RangeCC45 Series
Operating Temperature Min-25°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150pF
Capacitance Tolerance
± 5%
Lead Spacing
7.5mm
Product Range
CC45 Series
Operating Temperature Max
125°C
Voltage(DC)
3kV
Dielectric Characteristic
SL
Capacitor Terminals
PC Pin
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000515
