Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCAA572X7T2V225M640LHCopy
Manufacturer Standard Lead Time41 weeks
Order Code4645415
Product RangeMEGACAP CA Series
Also Known AsCAA572X7T2V225MT009W
Your Part Number
400 In Stock
Need more?
400 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.990 (CNY71.1787) |
| 10+ | CNY47.010 (CNY53.1213) |
| 50+ | CNY46.980 (CNY53.0874) |
| 100+ | CNY46.940 (CNY53.0422) |
| 200+ | CNY46.900 (CNY52.997) |
| 400+ | CNY46.860 (CNY52.9518) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY62.99 (CNY71.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCAA572X7T2V225M640LHCopy
Manufacturer Standard Lead Time41 weeks
Order Code4645415
Product RangeMEGACAP CA Series
Also Known AsCAA572X7T2V225MT009W
Technical Datasheet
Capacitance2.2µF
Voltage(DC)350V
Capacitance Tolerance± 20%
Capacitor Case / Package2220 [5750 Metric]
Dielectric CharacteristicX7T
Stacking Height6.4mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeMEGACAP CA Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
CAA572X7T2V225M640LH is a CA series multilayer ceramic chip capacitor. Suitable for smoothing and decoupling applications requiring high capacitance.
- MEGACAP type (low resistance, inline type)
- Unique structure achieves high capacitance, high reliability and low resistance
- Capacitance is 2.2μF
- Capacitance tolerance is ±20%
- Temperature characteristics is X7T
- Operating temperature range from -55 to +125°C
- Voltage rating is 350V DC
- 2-line type (L x W) is 6 x 5mm
Technical Specifications
Capacitance
2.2µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
X7T
Capacitor Mounting
Surface Mount
Product Range
MEGACAP CA Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
350V
Capacitor Case / Package
2220 [5750 Metric]
Stacking Height
6.4mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
