Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCAA572X7R1H476M670LHCopy
Manufacturer Standard Lead Time41 weeks
Order Code4645411
Product RangeMEGACAP CA Series
Also Known AsCAA572X7R1H476MT009W
Your Part Number
387 In Stock
Need more?
387 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.150 (CNY92.8295) |
| 10+ | CNY80.720 (CNY91.2136) |
| 50+ | CNY79.280 (CNY89.5864) |
| 100+ | CNY77.840 (CNY87.9592) |
| 200+ | CNY76.400 (CNY86.332) |
| 400+ | CNY74.960 (CNY84.7048) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY82.15 (CNY92.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCAA572X7R1H476M670LHCopy
Manufacturer Standard Lead Time41 weeks
Order Code4645411
Product RangeMEGACAP CA Series
Also Known AsCAA572X7R1H476MT009W
Technical Datasheet
Capacitance47µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor Case / Package2220 [5750 Metric]
Dielectric CharacteristicX7R
Stacking Height6.7mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeMEGACAP CA Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
CAA572X7R1H476M670LH is a CA series multilayer ceramic chip capacitor. Suitable for smoothing and decoupling applications requiring high capacitance.
- MEGACAP type (low resistance, inline type)
- Unique structure achieves high capacitance, high reliability and low resistance
- Capacitance is 47μF
- Capacitance tolerance is ±20%
- Temperature characteristics is X7R
- Operating temperature range from -55 to +125°C
- Voltage rating is 50V DC
- 2-line type (L x W) is 6 x 5mm
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
MEGACAP CA Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitor Case / Package
2220 [5750 Metric]
Stacking Height
6.7mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
