Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCAA572C0G3A303J640LHCopy
Manufacturer Standard Lead Time41 weeks
Order Code4645409
Product RangeMEGACAP CA Series
Also Known AsCAA572C0G3A303JT009W
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.290 (CNY95.2477) |
| 10+ | CNY72.790 (CNY82.2527) |
| 50+ | CNY69.590 (CNY78.6367) |
| 100+ | CNY69.530 (CNY78.5689) |
| 200+ | CNY69.470 (CNY78.5011) |
| 400+ | CNY69.400 (CNY78.422) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY84.29 (CNY95.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCAA572C0G3A303J640LHCopy
Manufacturer Standard Lead Time41 weeks
Order Code4645409
Product RangeMEGACAP CA Series
Also Known AsCAA572C0G3A303JT009W
Technical Datasheet
Capacitance0.03µF
Voltage(DC)1kV
Capacitance Tolerance± 5%
Capacitor Case / Package2220 [5750 Metric]
Dielectric CharacteristicC0G / NP0
Stacking Height6.4mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeMEGACAP CA Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
CAA572C0G3A303J640LH is a CA series multilayer ceramic chip capacitor. Suitable for resonant circuits for wireless power supply, OBC (On Board Charger) applications.
- MEGACAP type (low resistance, inline type)
- Unique structure achieves high capacitance, high reliability and low resistance
- Capacitance is 30nF
- Capacitance tolerance is ±5%
- Temperature characteristics is C0G
- Operating temperature range from -55 to +125°C
- Voltage rating is 1000V DC
- 2-line type (L x W) is 6 x 5mm
Technical Specifications
Capacitance
0.03µF
Capacitance Tolerance
± 5%
Dielectric Characteristic
C0G / NP0
Capacitor Mounting
Surface Mount
Product Range
MEGACAP CA Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
1kV
Capacitor Case / Package
2220 [5750 Metric]
Stacking Height
6.4mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
