Print Page
5,579 In Stock
10,000 more incoming. You can reserve stock now
5,579 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY44.250 | CNY44.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.250 (CNY50.0025) |
| 50+ | CNY27.500 (CNY31.075) |
| 100+ | CNY25.970 (CNY29.3461) |
| 250+ | CNY24.720 (CNY27.9336) |
| 500+ | CNY23.470 (CNY26.5211) |
| 1000+ | CNY22.010 (CNY24.8713) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC7563X7S1H226M230LECopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3416280RL
Cut Tape3416280
Product RangeC Series
Also Known AsC7563X7S1H226MT009S
Technical Datasheet
Capacitance22µF
Voltage(DC)50V
Capacitor Case / Package3025 [7563 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7S
Product RangeC Series
Product Length7.5mm
Product Width6.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
3025 [7563 Metric]
Dielectric Characteristic
X7S
Product Length
7.5mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Product Range
C Series
Product Width
6.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536

![TDK C7563X7S1H226M230LE SMD Multilayer Ceramic Capacitor, 22 µF, 50 V, 3025 [7563 Metric], ± 20%, X7S](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)