Print Page
1,159 In Stock
Need more?
1,159 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY61.220 | CNY61.22 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.220 (CNY69.1786) |
| 50+ | CNY39.520 (CNY44.6576) |
| 100+ | CNY37.550 (CNY42.4315) |
| 250+ | CNY36.260 (CNY40.9738) |
| 500+ | CNY34.960 (CNY39.5048) |
| 1000+ | CNY34.120 (CNY38.5556) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC7563X7S1C107M280LECopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3651148RL
Cut Tape3651148
Product RangeC Series
Also Known AsC7563X7S1C107MT009S
Technical Datasheet
Capacitance100µF
Voltage(DC)16V
Capacitor Case / Package3025 [7563 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7S
Product RangeC Series
Product Length7.5mm
Product Width6.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
3025 [7563 Metric]
Dielectric Characteristic
X7S
Product Length
7.5mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Product Range
C Series
Product Width
6.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00086

![TDK C7563X7S1C107M280LE SMD Multilayer Ceramic Capacitor, 100 µF, 16 V, 3025 [7563 Metric], ± 20%, X7S](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)