Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK C5750X7T2E225M250KE SMD Multilayer Ceramic Capacitor, 2.2 µF, 250 V, 2220 [5750 Metric], ± 20%, X7T](https://www.element14.cn/productimages/standard/en_GB/2524933-40.jpg)
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | CNY37.850 | CNY37.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.850 (CNY42.7705) |
| 10+ | CNY26.970 (CNY30.4761) |
| 50+ | CNY22.650 (CNY25.5945) |
| 100+ | CNY21.270 (CNY24.0351) |
| 200+ | CNY20.850 (CNY23.5605) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY15.850 (CNY17.9105) |
| 2500+ | CNY15.420 (CNY17.4246) |
| 5000+ | CNY14.980 (CNY16.9274) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC5750X7T2E225M250KECopy
Manufacturer Standard Lead Time61 weeks
Order Code
Full Reel2522219
Re-Reel2525215RL
Cut Tape2525215
Product RangeC Series
Also Known AsC5750X7T2E225MT000S
Technical Datasheet
Capacitance2.2µF
Voltage(DC)250V
Voltage(AC)-
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7T
Product RangeC Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Medical
Technical Specifications
Capacitance
2.2µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
C Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
250V
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7T
Product Length
5.7mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Alternatives for C5750X7T2E225M250KE
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00049
