Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK C5750X7S2A156M250KB SMD Multilayer Ceramic Capacitor, 15 µF, 100 V, 2220 [5750 Metric], ± 20%, X7S](https://www.element14.cn/productimages/standard/en_GB/2524933-40.jpg)
559 In Stock
24,000 more incoming. You can reserve stock now
559 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.420 | CNY20.42 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.420 (CNY23.0746) |
| 10+ | CNY14.860 (CNY16.7918) |
| 50+ | CNY12.280 (CNY13.8764) |
| 100+ | CNY11.510 (CNY13.0063) |
| 200+ | CNY11.280 (CNY12.7464) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY11.130 (CNY12.5769) |
| 2500+ | CNY10.520 (CNY11.8876) |
| 5000+ | CNY10.370 (CNY11.7181) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC5750X7S2A156M250KBCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel2522218
Re-Reel2525214RL
Cut Tape2525214
Product RangeC Series
Also Known AsC5750X7S2A156MT000N
Technical Datasheet
Capacitance15µF
Voltage(DC)100V
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7S
Product RangeC Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Medical
Technical Specifications
Capacitance
15µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7S
Product Length
5.7mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Product Range
C Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for C5750X7S2A156M250KB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000492
