Print Page
80 In Stock
1,000 more incoming. You can reserve stock now
80 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.640 | CNY21.64 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.640 (CNY24.4532) |
| 10+ | CNY14.940 (CNY16.8822) |
| 50+ | CNY12.280 (CNY13.8764) |
| 100+ | CNY11.510 (CNY13.0063) |
| 200+ | CNY10.290 (CNY11.6277) |
| 500+ | CNY9.060 (CNY10.2378) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC5750C0G3A103J280KCCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3924595RL
Cut Tape3924595
Product RangeC Series
Also Known AsC5750C0G3A103JT000N
Technical Datasheet
Capacitance0.01µF
Voltage(DC)1kV
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
C series multilayer ceramic chip capacitors (commercial grade, high voltage (1,000V and over). High voltage C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a product having a high withstanding voltage characteristic. The line-up is voltage rating of 1,000V to 3,000V with capacitance range up to 47nF.Typically used for decoupling, snubber and resonant circuits of high voltage circuits, wireless charging units, DC-DC converter and inverter.
- C0G type has excellent stable temperature and DC-bias characteristics
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
5.7mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
1kV
Capacitance Tolerance
± 5%
Product Range
C Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

![TDK C5750C0G3A103J280KC SMD Multilayer Ceramic Capacitor, 0.01 µF, 1 kV, 2220 [5750 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)