Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK C4532X7R3D222K130KA SMD Multilayer Ceramic Capacitor, 2200 pF, 2 kV, 1812 [4532 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
25,703 In Stock
17,000 more incoming. You can reserve stock now
23,703 Delivery in 5-6 Business Days(UK stock)
2,000 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.650 | CNY5.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.650 (CNY6.3845) |
| 50+ | CNY2.700 (CNY3.051) |
| 100+ | CNY2.410 (CNY2.7233) |
| 250+ | CNY2.210 (CNY2.4973) |
| 500+ | CNY2.010 (CNY2.2713) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY1.790 (CNY2.0227) |
| 5000+ | CNY1.660 (CNY1.8758) |
| 10000+ | CNY1.630 (CNY1.8419) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC4532X7R3D222K130KACopy
Manufacturer Standard Lead Time38 weeks
Order Code
Full Reel2522203
Re-Reel2112737RL
Cut Tape2112737
Product RangeC Series
Also Known AsC4532X7R3D222KT000N
Technical Datasheet
Capacitance2200pF
Voltage(DC)2kV
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TDK C series commercial grade high voltage multilayer ceramic chip capacitor is class 2, X7R dielectric material with perfect layering technique which ensures low dielectric strength material result in highly reliable performance for high voltage applications. Typical applications include noise bypass, filtering, smoothing, decoupling, inverter circuit, LAN card and Hub.
- Capacitance values ranging from 470pF to 10nF based on dielectric material
- Case sizes 4520, 4532 available
- DC voltage rating of 1kV and 2kV
- Complies with ISO8802-3 for LAN
- Automotive grade AEC-Q200 compliant
- High temperature range of -55°C to 125°C
Applications
Industrial, Automotive, Consumer Electronics, Portable Devices, Power Management, Medical
Technical Specifications
Capacitance
2200pF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7R
Product Length
4.58mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
2kV
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for C4532X7R3D222K130KA
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000171
