Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK C4532X7R2A225K230KA SMD Multilayer Ceramic Capacitor, 2.2 µF, 100 V, 1812 [4532 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
10,912 In Stock
10,000 more incoming. You can reserve stock now
10,912 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.750 | CNY6.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.750 (CNY7.6275) |
| 10+ | CNY4.340 (CNY4.9042) |
| 50+ | CNY3.990 (CNY4.5087) |
| 100+ | CNY3.630 (CNY4.1019) |
| 200+ | CNY3.560 (CNY4.0228) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY2.740 (CNY3.0962) |
| 2500+ | CNY2.420 (CNY2.7346) |
| 5000+ | CNY2.370 (CNY2.6781) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC4532X7R2A225K230KACopy
Manufacturer Standard Lead Time54 weeks
Order Code
Full Reel3298363
Re-Reel2526298RL
Cut Tape2526298
Product RangeC Series
Also Known AsC4532X7R2A225KT0L0U
Technical Datasheet
Capacitance2.2µF
Voltage(DC)100V
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Medical
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7R
Product Length
4.58mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for C4532X7R2A225K230KA
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000282
