Print Page
395 In Stock
6,000 more incoming. You can reserve stock now
395 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.410 | CNY13.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.410 (CNY15.1533) |
| 50+ | CNY7.060 (CNY7.9778) |
| 100+ | CNY6.490 (CNY7.3337) |
| 250+ | CNY6.020 (CNY6.8026) |
| 500+ | CNY5.550 (CNY6.2715) |
| 1000+ | CNY5.100 (CNY5.763) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC3225X8L2A475K200AUCopy
Manufacturer Standard Lead Time87 weeks
Order Code
Re-Reel4149829RL
Cut Tape4149829
Product RangeC Series
Also Known AsC3225X8L2A475KTU00E
Technical Datasheet
Capacitance4.7µF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8L
Product RangeC Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X8L
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000107

![TDK C3225X8L2A475K200AU SMD Multilayer Ceramic Capacitor, 4.7 µF, 100 V, 1210 [3225 Metric], ± 10%, X8L](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)