Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK C3225X7T2W224K200AA SMD Multilayer Ceramic Capacitor, 0.22 µF, 450 V, 1210 [3225 Metric], ± 10%, X7T](https://www.element14.cn/productimages/standard/en_GB/2524933-40.jpg)
23,233 In Stock
41,000 more incoming. You can reserve stock now
23,233 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.880 | CNY4.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.880 (CNY5.5144) |
| 50+ | CNY2.360 (CNY2.6668) |
| 100+ | CNY2.130 (CNY2.4069) |
| 250+ | CNY1.940 (CNY2.1922) |
| 500+ | CNY1.740 (CNY1.9662) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY1.560 (CNY1.7628) |
| 5000+ | CNY1.340 (CNY1.5142) |
| 10000+ | CNY1.300 (CNY1.469) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC3225X7T2W224K200AACopy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel2522186
Re-Reel2525200RL
Cut Tape2525200
Product RangeC Series
Also Known AsC3225X7T2W224KT000N
Technical Datasheet
Capacitance0.22µF
Voltage(DC)450V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7T
Product RangeC Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Medical
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7T
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
450V
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for C3225X7T2W224K200AA
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
