Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.810 | CNY12.81 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.810 (CNY14.4753) |
| 50+ | CNY6.790 (CNY7.6727) |
| 100+ | CNY6.270 (CNY7.0851) |
| 250+ | CNY6.040 (CNY6.8252) |
| 500+ | CNY5.810 (CNY6.5653) |
| 1000+ | CNY5.540 (CNY6.2602) |
Product Information
Product Overview
C series multilayer ceramic chip capacitors (commercial grade, general (up to 75V)). General type C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a surface-mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. The capacitance range is up to 100µF and the line-up has been expanding to a range of the film capacitor and electrolytic capacitor. Typically used for general electronic equipment, mobile devices, servers, PCs, tablets and power supply circuit.
- Superior mechanical strength and high reliability due to the monolithic structure
- Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
Technical Specifications
100µF
1210 [3225 Metric]
X5R
3.2mm
Wraparound
85°C
MSL 1 - Unlimited
10V
± 20%
C Series
2.5mm
-55°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

![TDK C3225X5R1A107M250AC SMD Multilayer Ceramic Capacitor, 100 µF, 10 V, 1210 [3225 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)