Print Page
Available to Order
Manufacturer Standard Lead Time: 66 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.360 | CNY11.36 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.360 (CNY12.8368) |
| 50+ | CNY5.950 (CNY6.7235) |
| 100+ | CNY5.490 (CNY6.2037) |
| 250+ | CNY5.090 (CNY5.7517) |
| 500+ | CNY4.680 (CNY5.2884) |
| 1000+ | CNY4.300 (CNY4.859) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC3225C0G3A152J200AECopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4258640RL
Cut Tape4258640
Product RangeC Series
Also Known AsC3225C0G3A152JT003S
Technical Datasheet
Capacitance1500pF
Voltage(DC)1kV
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1500pF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
1kV
Capacitance Tolerance
± 5%
Product Range
C Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![TDK C3225C0G3A152J200AE SMD Multilayer Ceramic Capacitor, 1500 pF, 1 kV, 1210 [3225 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)