Print Page
3,600 In Stock
Need more?
3,600 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.375 | CNY3.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.375 (CNY0.4238) |
| 100+ | CNY0.314 (CNY0.3548) |
| 500+ | CNY0.245 (CNY0.2768) |
| 1000+ | CNY0.222 (CNY0.2509) |
| 2000+ | CNY0.215 (CNY0.243) |
| 4000+ | CNY0.153 (CNY0.1729) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC1608X8R2A472K080AACopy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel4258641RL
Cut Tape4258641
Product RangeC Series
Also Known AsC1608X8R2A472KT000H
Technical Datasheet
Capacitance4700pF
Voltage(DC)100V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8R
Product RangeC Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4700pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X8R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![TDK C1608X8R2A472K080AA SMD Multilayer Ceramic Capacitor, 4700 pF, 100 V, 0603 [1608 Metric], ± 10%, X8R](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)